• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 308816 HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.79
-38 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan High-speed HDMI cable, HDMI plug to plug, shielded, 1 m, black

  • Protects the integrity of the signals between HDMI devices
  • Supports HD resolutions beyond 1080p and Deep Color
  • Corresponds to the high-speed HDMI specifications
  • Up to 10.2 Gbps at 340 Mhz bandwidth
  • Completely shielded for reduction of electromagnetic interference and other sources of interference
  • Molded PVC plug
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

Cable length

1.00 m

Factory colour

Black

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCA

30

Shielding

Braid shielding

Weight

0.055

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375557 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 308816 HDMI cable

Description

High-speed cable deliver high-definition performance
HDMI was the leading standard for digital connections and delivers the highest quality audio and video signals with a single cable. Manhattan High-speed HDMI cable are specifically designed to meet the growing needs of the HD-market needs. They allow the highest possible resolution of 4K x 2K, perfect surround sound and a bandwidth of 10.2 Gbit/s at 340 MHz. This high quality cable enable pictures in HD-quality, digital mehrkanal-ton at higher power, precision and advanced features such as internet connection for home entertainment devices - all in a single HDMI connection.

This text is machine translated.

Features

  • Bandwidth: 10.2 Gbps
  • 340 MHz
  • Meets or exceeds current HDMI standards
  • Gold-plated contacts
  • Molded plug
  • Shielded, aluminum and braided shield
  • AWG 30
  • Nominal current: 0.5 A DC
  • Voltage strength: 300 V DC
  • Insulation resistance: 50 MOhm
  • Line resistance: 2 Ohm
  • Plastic sheath

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.76€ 71.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)