• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT0141.9006 Trolley with handle Brake Steel plate powder-coated Load capacity (max.): 200 kg

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 600 x 1200 x 210 mm

Product type

Trolley with handle

Wheels (Ø x W)

125 x 37 mm

Factory colour

White aluminium

Material

Steel plate

Load area

1200 x 600 mm

No. of wheels

4

Load capacity

200 kg

Height

210 mm

Transport equipment features

Brake

Load area (length)

1200 mm

Load area (width)

600 mm

Tyre material

Solid rubber

Material properties

powder-coated

Width

1200 mm

Length

600 mm

Load capacity

200 kg

Load capacity (max.)

200 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 170560 Manuflex TT0141.9006 Trolley with handle Brake Steel plate powder-coated Load capacity (max.): 200 kg

Description

Professional design developed for perfect and effective work processes. Due to the stable design of the platform car TRANSO, it is for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of the large variety of colors, in 10 colors price, can be assigned to individual business areas transo-wagon or you can provide by the color differences for the variation in production and manufacturing. The platform of the TRANSO-car is made of 1.5 mm thick steel plate. The platform is 1200 mm wide and has a depth of 600 mm. The platform has a capacity of 200 kg. The platform wagon is loaded with each 2 Steering and trestle rollers made from solid rubber with robust steel rims. The wheels have a dimension of 125 x 37 mm (Ø x width). For your safety, according to EN 1757-3 both castors with locking device. The all-rubber tires mean has the car particularly protects ground and noiseless. If desired, other role models. The platform car is equipped with a handy handle made of steel tube with a diameter of 34 mm and the steering of the car easier. The platform wagon TRANSO has a height of 210 mm, a width of 1200 mm and a depth of 600 mm. It is manufactured by steel sheet and in aluminum silver similar to RAL 9006 high-quality powder-coated. The load capacity of the platform car TRANSO amounts to 200 kg. On request, from 5 pieces, as well as special dimensions available. Electrically conductive design is possible on request.

This text is machine translated.

Features

  • Material: steel

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)