Cargo ship is floatable, also suitable for playing in the bathtub, plus two small lifeboats for water spraying
Harbor station with crane as central play element
Includes truck with container trailer
Maximum gaming pleasure through child-friendly, plug-in kit with various playing options
Together with the "Port Logistics" starter pack, a diverse world of games is created that inspires children
Imaginative play by many at the cargo ship and at the port station Built-in gaming
Technical specifications
Size
H0
Age category
15 years and over
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349171 Märklin 072223 Märklin my world - cargo ship and harbor crane
Description
The cargo ship and the port station contain many different game functions – the highlight is the harbor crane for loading different goods. The cargo ship has many features to discover: Folding loading ramps and a movable ship deck for different loading and unloading possibilities, a rope winch, a water syringe, a rotating target display at the ship's bridge and a helicopter landing pad on the top deck. Through the movable ship deck one can reach the interior of the cargo ship playfully. The cargo ship is floatable and can therefore also be taken into the bathtub for playing. The small lifeboats consist of a flexible material, which allows water to be sprayed with the lifeboats.The harbor crane serves as an ideal loading of containers and vehicles. The crane is equipped with a magnetic hook and also has a loading ramp. A large loading radius for many possible loading actions can be reached via a crane's running rail. Operating functions of the crane: Foldable and extendable crane arm, 360° rotatable and the crane hook with a crank handle for lifting and lowering. Below the crane is a road for access to vehicles. The road connections are compatible with the Majorette Creatax road system. Port station with a dock for the cargo ship loading dock. Harbor wall with revolving windows. Including a truck with container trailer. The many functions bring a lot of fun for creative games on the topic of port logistics. Cargo ship and harbor crane as stable kit suitable for children from 3 years. Sticker sheet and assembly instructions are enclosed. The delivery takes place in individual parts. Cargo ship and harbor station with crane with many other game functions, as kit in child-like design.
This text is machine translated.
Description
The cargo ship and the port station contain many different game functions – the highlight is the harbor crane for loading different goods. The cargo ship has many features to discover: Folding loading ramps and a movable ship deck for different loading and unloading possibilities, a rope winch, a water syringe, a rotating target display at the ship's bridge and a helicopter landing pad on the top deck. Through the movable ship deck one can reach the interior of the cargo ship playfully. The cargo ship is floatable and can therefore also be taken into the bathtub for playing. The small lifeboats consist of a flexible material, which allows water to be sprayed with the lifeboats.The harbor crane serves as an ideal loading of containers and vehicles. The crane is equipped with a magnetic hook and also has a loading ramp. A large loading radius for many possible loading actions can be reached via a crane's running rail. Operating functions of the crane: Foldable and extendable crane arm, 360° rotatable and the crane hook with a crank handle for lifting and lowering. Below the crane is a road for access to vehicles. The road connections are compatible with the Majorette Creatax road system. Port station with a dock for the cargo ship loading dock. Harbor wall with revolving windows. Including a truck with container trailer. The many functions bring a lot of fun for creative games on the topic of port logistics. Cargo ship and harbor crane as stable kit suitable for children from 3 years. Sticker sheet and assembly instructions are enclosed. The delivery takes place in individual parts. Cargo ship and harbor station with crane with many other game functions, as kit in child-like design.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.