• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 088149 Z steam rail car Kittel CidT

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z steam rail car Kittel CidT

  • Chassis of the model made of metal.
  • High-power engine of the latest generation.
  • Spike signal with warm white light emitting diodes (LED).
  • Model rear-side with system coupling.
  • In front correct replica of the buffer beam.
  • Many attachment parts.
  • Two orange dots in the centre on a white background.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

088149

Type

Railcar

Size

Z

Power supply system

Analog DC

LoB/LoC

51 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB

Era

III

Ditch lights

Two ditch lights, front

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775735 Märklin 088149 Z steam rail car Kittel CidT

Description


Kittel CidT steam railcar
Modelled after steam railcar Kittel of the model CidT of the German Federal Railways (DB) operating number CidT 1.

The Kittel – a durable steam rail car. At the end of the 19 th century, the procurement of a first series of seven steam locomotives which mainly serve branch lines in the south-west German region began. Eugen Kittel, head machine master of the Royal Württemberg state railways (K.W.St.E), designed a more powerful boiler, WAS led to the order of a further 10 steam railcars in Württemberg in 1905, the first series was correspondingly rebuilt. During the Deutsche Reichsbahn, the remaining steam locomotives were classified under the operating numbers 9 Stuttgart to 14 Stuttgart. For the Grand Duchy of Baden State Railway, a further series of 121a steam locomotives was delivered in 1914/15, which were later classified under the operating numbers CidT 1 to 8 at the DRG. After 1945, 2 steam railcar from this Baden series came to the German Federal Railways, which were painted in magenta-red in the normal color for railcars. In 1951 and 1953, both steam railcar from the regional railway time were retired from the German Federal Railways.

Model: Steam railway wagon, model Kittel CidT in magenta-red color with new operating number.
Finely detailed model Chassis made of metal. Many attachment parts. Bigger buffer disc. Rear equipped with system clutch. Front with prototypical reproduction of the buffer beam. 2-light spike signal with warm-white light emitting diodes (LED) changing with the direction of driving. Locomotive with new high-performance engine. Both axles powered.
Spoked wheels black nickel-plated. Length over Buffer 51 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)