• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 088280 Z view motor coach train BR 491

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z view motor coach train BR 491

  • Completely new design
  • Coreless motor
  • Warm-white/red LED peak lighting
  • Mixed metal/plastic construction
  • Imitation interior
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

088280

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

94 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB

Era

IV

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629964 Märklin 088280 Z view motor coach train BR 491

Description

Model: Electric observation rail car, series 491 Glass Train of the German Federal Railways (DB). With dual lamps on the front, microphone and wireless antenna as well as scissors and single-arm pantograph. White aluminium/Olympic blue colour scheme. Operating condition as of 1977. Model: Complete new development, Chassis and structure made of metal/plastic combination A bogie driven by the coreless motor. Free view through the windows. Imitation of the interior fittings and the driver's cab. Changing direction of travel tip 3x warm white/2x red with maintenance-free LEDs High degree of detail with fine and complex coloring and lettering. Minimum radius for operation 195 mm. Length over buffer 93.8 mm.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)