• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 38138 H0 Rail bus CVT34 Wismar Rail bus of CFV3V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Rail bus CVT34 Wismar Rail bus of CFV3V

  • Interior fittings in multi-colored design
  • Serially integrated interior lighting.
  • Control desk lighting can be switched digitally
  • With buffer storage for bridging short dead spots
  • Many set details.
  • Set handle bars are made of metal.
  • Digital decoder mfx + and extensive sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

38138

Type

Railcar

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

135 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

VI

Interiors

Interior lighting built in

Interiors built in

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375334 Märklin 38138 H0 Rail bus CVT34 Wismar Rail bus of CFV3V

Description

Modelled after CVT-34 diesel railcar "Wismar Rail" (Hannover A type), Chemin de Fer à Vapeur des Trois Vallées (CFV3V), Mariembourg, Belgium. Colour magenta-red/pure white, epoch V/VI (condition from 1978 to 2014).
Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass. 2 powered axles Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Point light at the driver's cab 2 and 1, each can be switched off digitally separately. Top light on top can be switched digitally separately. Interior lighting installed as standard can be switched digitally. Control desk lighting can be switched digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Set handle bars are made of metal. Length over bumper approx. 13.5 cm.

You will find this model in DC version in the TRIX H0 assortment under article number 25138.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)