• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 38420 H0 E-Loc Re 4/4 II of SBB

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc Re 4/4 II of SBB

  • To celebrate the anniversary "50 Years of Swiss Express"
  • Newly designed scissors pantograph
  • Many separately applied details like the reproduction of the automatic coupler
  • Driver's cab and engine room lighting can be switched digitally
  • Additional switchable locomotor, warning and false signal
  • Kinematic driven close couplers
  • With game world digital decoder mfx+ and a variety of light and sound functions
  • Buffer height according to NEM
  • With buffer storage for bridging short dead spots
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

38420

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

178 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375336 Märklin 38420 H0 E-Loc Re 4/4 II of SBB

Description

Model: Electric locomotive Re 4/4 II, 1. Series of the Swiss Federal Railways (SBB). Pebble gray/blood orange color scheme as the Swiss Express train locomotive. Operating number 11141. Operating condition after 1975.
Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass installed centrally. All four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel and a white tail light (Swiss light change) conventional in operation, can be switched digitally. Lighting can be switched to a red tail light with solo driving. Spike signal at loco-side 2 and 1 each can switched separately digitally. Shunting, warning and wrong driving signals are digitally adjustable. Driver's cab and engine room lighting can be switched digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Detailed roof structures with newly designed scissors pantograph. Many separately set details such as handle bars and the imitation of the automatic coupling including transverse linkage. Buffer height according to NEM. Brake lines, sockets, filling pieces for the rail guards and the complete automatic clutch are enclosed as separately insertable parts. Length over buffer 17.8 cm.

Suitable passenger cars of Swiss Express are available in the Märklin H0 range as a complete new construction under article number 42190 and 42191. The corresponding shunting dome wagon Sputnik is also available as a new construction under item number 46850. You can find this model in DC format in the TRIX H0 range under item number 25420.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)