• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 74466 Point decoder incl. connector

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for C-track three-way points.
Product type

Point decoder

Features

for tracks with 3 conductive rails

Decoder manufacturer

Märklin

Digital format

Universal

Decoder type

incl. connector

Type

Accessories

Selectable effects

Lighting

Address range

Motorola Format 1 bis 320 / DCC Format 1 bis 511

Type

C-track three-way points

Manufacturer part #

74466

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911049 Märklin 74466 Point decoder incl. connector

Description

Can be retrofitted for the C-track three-way switch (24630) with electric drive. ­Digitalformate mfx, Motorola and DCC. Connection via plug contacts, for Märklin and Trix C-track three-way switches. Address with code switch can be set (Motorola format 1 to 320 / DCC format 1 to 511), optionally also adjustable on the programming track. Point light can be connected and switched (soldering knowledge required). A digital decoder can be used simultaneously or subsequently for the electric drive of the points. The decoder is simply connected with plug-in contacts and can be individually addressed for each switch. The digital power supply can be taken directly from the traction current contact of the switch. In this way you get a finished digital switch, which is immediately ready for use even on mobile systems.

This text is machine translated.

Features

  • Suitable for C-track three-way points.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.46*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)