Finely detailed design.Elaborate coloringCoreless motorWarm white/red LED peak lighting
Technical specifications
Manufacturer part #
88233
Type
Electric locomotive
Size
Z
Power supply system
Analog DC
LoB/LoC
86 mm
Age category
15 years and over
Type (carriage)
Metal chassis
Era
VI
Ditch lights
Three directional ditch lights, two red tail lamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2589381 Märklin 88233 Z Vectron Flying Dutchman OF ELL/LTE
Description
Siemens' Vectrons are popular as multi-system electric locomotives of the 193 series with private operators and leasing companies. LTE-Logistik and Transport GmbH also maintains a number of these machines, including 193 232, which was specially marked for folding, which was taken over by the leasing company ELL Austria GmbH on 19 January 2018. This is the 100. Vectron for THE ELL and the LTE praised this with the figure of flying Dutchman, the flying Dutchman, who has since been sailing under the LTE flag. The locomotive clearly shows a "flight" over the east-west axis, a continuous rail transport from Rotterdam to Constanza. The new locomotive design series "Logistics4Legends" was launched at LTE with the "Flying Dutchman". Model: Multi-system electric locomotive series 193 (Siemens Vectron) OF THE ELL/LTE in Flying Dutchman design. Condition of the epoch VI. Model: Chassis made of metal, locomotive construction made of plastic. High-fine design with elaborate coloring and labeling. Equipped with a bell-armature motor, both bogies driven. Set details, warm white/red LED-peak lighting changing with the direction of travel. Both bogies can be driven Length over Buffer 86 mm.
Siemens' Vectrons are popular as multi-system electric locomotives of the 193 series with private operators and leasing companies. LTE-Logistik and Transport GmbH also maintains a number of these machines, including 193 232, which was specially marked for folding, which was taken over by the leasing company ELL Austria GmbH on 19 January 2018. This is the 100. Vectron for THE ELL and the LTE praised this with the figure of flying Dutchman, the flying Dutchman, who has since been sailing under the LTE flag. The locomotive clearly shows a "flight" over the east-west axis, a continuous rail transport from Rotterdam to Constanza. The new locomotive design series "Logistics4Legends" was launched at LTE with the "Flying Dutchman". Model: Multi-system electric locomotive series 193 (Siemens Vectron) OF THE ELL/LTE in Flying Dutchman design. Condition of the epoch VI. Model: Chassis made of metal, locomotive construction made of plastic. High-fine design with elaborate coloring and labeling. Equipped with a bell-armature motor, both bogies driven. Set details, warm white/red LED-peak lighting changing with the direction of travel. Both bogies can be driven Length over Buffer 86 mm.