• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88236 Z E-Loc 475 of BLS Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Z E-Loc 475 of BLS Cargo

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Black and white logo featuring a stylised 'bls' text with a graphic element to the left of the text.

Technical specifications

Manufacturer part #

88236

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

86 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

BLS

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757211 Märklin 88236 Z E-Loc 475 of BLS Cargo

Description

Modelled after:Multi-system electric locomotive series 475 (Siemens Vectron MS) of BLS Cargo in the state of epoch VI.Extremely fine design. Chassis made of metal, locomotive body made of plastic. Extensive coloring and labeling. Equipped with coreless motor, both the bogies are driven Set details, warm white/red LED-peak lighting changes with the direction of travel. Both bogies can be driven Length over Buffer 86 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)