• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88237 Z EU 46 electric locomotive of PKP Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Z EU 46 electric locomotive of PKP Cargo

  • Finely detailed modelCoreless motorWarm white/red LED peak lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • A black and white logo with the letters 'PKP' in a stylised hexagonal frame.

Technical specifications

Manufacturer part #

88237

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

86 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

PKP

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526623 Märklin 88237 Z EU 46 electric locomotive of PKP Cargo

Description

Model: Multi-system electric locomotive series EU-46/series 370 (Siemens Vectron MS) of PKP Cargo in the condition of the epoch VI. Model: High-quality construction. Chassis made of metal, locomotive construction made of plastic. Elaborate coloring and labeling. Equipped with a bell-armature motor, both bogies driven. Set details, warm white/red LED-peak lighting changing with the direction of travel. Both bogies can be driven Length over Buffer 86 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)