• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 88488 Z E-LOC BR 185 GERMANY 2024

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Z E-LOC BR 185 GERMANY 2024

  • Coreless motor
  • All axles are driven
  • Warm-white LED head end lighting alternately with red tail lights
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

88488

Type

Electric locomotive

Size

Z

Power supply system

Analog DC

LoB/LoC

87 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205168 Märklin 88488 Z E-LOC BR 185 GERMANY 2024

Description

Model: Electric locomotive series 185.2 in fictitious design at the European Football Championship in Germany in 2024.

Model: Coreless motor with drive on all axles Warm-white head end signal and red tail lights with LEDs. Wheel rim are dark nickel-plated. Pantographs electrically functional. Model with complex color coding. Length over buffer 87 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)