
Number
Technical specifications
- Cable length: 500 mm
- Functions
momentary/momentary
- Connection
Open end cable
- Contact material
Gold plated
- Operation type
1-button
- Contact type
1 maker
- Switch position
1 x Off/(On)
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Length
19.8 mm
- Width
6.4 mm
- Height
10 mm
IP67
- Content
1 pc(s)
- Dim
(L x W x H) 19.8 x 6.4 x 10 mm
- RoHS-compliant
Yes
- Type
1048.1132
- Product type
Snap-action switch
Documents & Downloads
Datasheet
Datasheet 2239459 Marquardt 1048.1132 Snap-action switch 1048.1132 250 V AC 3 A 1 x Off/(On) IP67 momentary/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2239459 Marquardt 1048.1132 Snap-action switch 1048.1132 250 V AC 3 A 1 x Off/(On) IP67 momentary/momentary 1 pc(s)
