• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1551.3202 Flip switch 01551.3202-00 250 V AC 16 A 1 x Off/(On) IP40 momentary 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Black
Functions
momentary
Lighting type
None
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

16 A

Min. temperature

-20 °C

Max. temperature

+100 °C

CS

3 mm

IP40

Content

1 pc(s)

Type

01551.3202-00

Documents & Downloads

Datasheet

Datasheet 1296826 Marquardt 1551.3202 Flip switch 01551.3202-00 250 V AC 16 A 1 x Off/(On) IP40 momentary 1 pc(s)

Datasheet 1296826 Marquardt 1551.3202 Flip switch 01551.3202-00 250 V AC 16 A 1 x Off/(On) IP40 momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.30€ 9.02*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)