
1/2


Flip switch
Black
27.2 x 12.2 mm
latch
None
2 x Off/On
0/I
Ag
Type C CEE 7/16 plug 6.3 mm
100 mΩ
250 V AC
16 A
30 mm
15 mm
36.3 mm
≥ 50000 cycles
≥ 50000 cycles (electric)
5 mm
IP40
5 N
1 pc(s)
>100 MΩ
(L x W x H) 30 x 15 x 36.3 mm
1552.3102
2 x on/off
16 (4) A/250 V AC
16 A
3 - 5 N
Spade plug 6.3 mm
Datasheet 700159 Marquardt 1552.3102 Flip switch 1552.3102 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)
€ 8.79€ 8.51*
The necessary accessories are required to use the article as described.