• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1555.3102 Flip switch 1555.3102 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
Flip switch
Casing/button colour
Black
Red
Front panel cut-out
27.2 x 12.2 mm
Functions
latch
Lighting type
Spot lighting
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch 250 V/AC 16 A series 1550

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Flip switch

Casing/button colour

Black

Red

Front panel cut-out

27.2 x 12.2 mm

Functions

latch

Lighting type

Spot lighting

Colour

Red

Bulb type

Glow lamp

Switch position

2 x Off/On

Print motif

0

Contact material

Ag

Connection

Type C CEE 7/16 plug 6.3 mm

Contact resistance

100 mΩ

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

30 mm

Width

15 mm

Height

36.3 mm

Durability

≥ 50000 cycles

Electrical lifespan

≥ 50000 cycles (electric)

Front panel thickness

5 mm

IP40

Actuating force

5 N

Content

1 pc(s)

Insulation resistance

>100 MΩ

Dim

(L x W x H) 30 x 15 x 36.3 mm

Type

1555.3102

Type

2 x on/off

Switching capacity

16 (4) A/250 V AC

Switching current

16 A

Actuating force

3 - 5 N

Connection

Spade plug 6.3 mm

Documents & Downloads

Datasheet

Datasheet 700172 Marquardt 1555.3102 Flip switch 1555.3102 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700172 Marquardt 1555.3102 Flip switch 1555.3102 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)

Description

Suitable for high inrush.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.52€ 12.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)