Pushbutton switch
Protruding
Black
latch
Area illumination
Orange
Glow lamp
2 x Off/On
2 makers
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
250 V AC
16 A
25 mm
33 mm
30.8 mm
IP40
1 pc(s)
(L x W) 25 mm x 33 mm
30.4 x 22.2 mm
3 mm
4 A
1660.0201
250 V AC
16 (4) A
1660.0201
6.3 mm flat plug
Datasheet 703063 Marquardt 1660.0201 1660.0201 Pushbutton switch 250 V AC 16 A 2 x Off/On latch Orange (L x W) 25 mm x 33 mm IP40 1 pc(s)
User & Safety Instructions 703063 Marquardt 1660.0201 1660.0201 Pushbutton switch 250 V AC 16 A 2 x Off/On latch Orange (L x W) 25 mm x 33 mm IP40 1 pc(s)
€ 18.26€ 18.14*
The necessary accessories are required to use the article as described.