Pushbutton switch
Protruding
Black
latch
2 x Off/On
None
2 x On/Off
2 breakers
Ag (Silver)
Type C CEE 7/16 plug 4.8 mm
250 V AC
16 A
21 mm
15 mm
18.8 mm
IP40
1 pc(s)
(L x W) 21 mm x 15 mm
19.8 x 12.9 mm
3 mm
4 A
1684.1101
250 V AC
16 (4) A
1684.1101
Blade terminal 4.8 mm
Datasheet 703071 Marquardt 1684.1101 1684.1101 Pushbutton switch 250 V AC 16 A 2 x On/Off latch (L x W) 21 mm x 15 mm IP40 1 pc(s)
User & Safety Instructions 703071 Marquardt 1684.1101 1684.1101 Pushbutton switch 250 V AC 16 A 2 x On/Off latch (L x W) 21 mm x 15 mm IP40 1 pc(s)
€ 5.80€ 5.60*
The necessary accessories are required to use the article as described.