
Image similar


Flip switch
Black
19.4 x 13 mm
latch/0/latch
None
1 x On/Off/On
None
Thermoplastic
Type C CEE 7/16 plug 4.8 mm
250 V AC
6 A
3 mm
IP40
1 pc(s)
4 A
1808.1102
Thermoplast
6 (4) A/250 V AC
250 V AC
6 (4) A
Solder connection
Datasheet 703924 Marquardt 1808.1102 Flip switch 1808.1102 250 V AC 6 A 1 x On/Off/On IP40 latch/0/latch 1 pc(s)
User & Safety Instructions 703924 Marquardt 1808.1102 Flip switch 1808.1102 250 V AC 6 A 1 x On/Off/On IP40 latch/0/latch 1 pc(s)
€ 6.81€ 6.61*
The necessary accessories are required to use the article as described.