• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1808.2302 Flip switch 1808.2302 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
19.4 x 13 mm
Functions
momentary/0/momentary
Lighting type
None
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

457 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt 1808.2302 Flip switch 1808.2302 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

19.4 x 13 mm

Functions

momentary/0/momentary

Lighting type

None

Switch position

1 x (On)/Off/(On)

Print motif

None

Material

Thermoplastic

Connection

Solder pins

Switching voltage

250 V AC

Switching current (max.)

6 A

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Switching current (inductive)

4 A

Type

1808.2302

Material (details)

Thermoplast

Switching capacity

6 (4) A/250 V AC

Switching voltage

250 V AC

Switching current

6 (4) A

Connection

Solder connection

Documents & Downloads

Datasheet

Datasheet 703991 Marquardt 1808.2302 Flip switch 1808.2302 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703991 Marquardt 1808.2302 Flip switch 1808.2302 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

Description

For "snap-in mounting". High-quality panel-mounted switches with lifting contact and long mechanical/electrical life.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)