
Number
Total (€ 4.02 / piece)
€ 4.02
incl. VAT
14-day return policy included
Highlights & Details
Marquardt 1808.6202 Flip switch 1808.6202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s)
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
19.4 x 13 mm
- Functions
latch/0/momentary
- Lighting type
None
- Switch position
1 x On/Off/(On)
- Print motif
None
- Material
Thermoplastic
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1808.6202
- Material (details)
Thermoplast
- Type
1 x On/Off
- Switching capacity
6 (4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
6 (4) A
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 700878 Marquardt 1808.6202 Flip switch 1808.6202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700878 Marquardt 1808.6202 Flip switch 1808.6202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s)
Certificate
Certificate 700878 Marquardt 1808.6202 Flip switch 1808.6202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s)
Description
For "snap-in mounting". High-quality panel-mounted switches with lifting contact and long mechanical/electrical life.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.09*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























