• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1831.1107 Flip switch 1831.1107 250 V AC 10 A 1 x Off/On IP40 latch 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 11 mm
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt 1831.1107 Flip switch 1831.1107 250 V AC 10 A 1 x Off/On IP40 latch 1 pc(s)

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

30 x 11 mm

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

0/I

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Length

31.5 mm

Width

14 mm

Recess depth

27 mm

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Dim

(L x W) 31.5 mm x 14 mm

Switching current (inductive)

4 A

Type

1831.1107

Type

1 x Off/On

Switching current

10 (4) A

Type

1831.1107

Connection

Spade plug 4.8 mm

Documents & Downloads

Datasheet

Datasheet 703081 Marquardt 1831.1107 Flip switch 1831.1107 250 V AC 10 A 1 x Off/On IP40 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703081 Marquardt 1831.1107 Flip switch 1831.1107 250 V AC 10 A 1 x Off/On IP40 latch 1 pc(s)

Certificate

Certificate 703081 Marquardt 1831.1107 Flip switch 1831.1107 250 V AC 10 A 1 x Off/On IP40 latch 1 pc(s)

Description

Tried and tested switching principle with long life and a strong operating characteristics.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.61€ 8.41*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)