• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1832.1102 Flip switch 1832.1102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

EAN:
Part number:
Item no:
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 22 mm
Functions
latch
Lighting type
None
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

30 x 22 mm

Functions

latch

Lighting type

None

Switch position

2 x Off/On

Print motif

0/I

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Recess depth

29.5 mm

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Switching current (inductive)

4 A

Type

1832.1102

Switching current

10.8 A

Documents & Downloads

Datasheet

Datasheet 704211 Marquardt 1832.1102 Flip switch 1832.1102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704211 Marquardt 1832.1102 Flip switch 1832.1102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

Certificate

Certificate 704211 Marquardt 1832.1102 Flip switch 1832.1102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

Description

Tried and tested switching principle with long life and a strong operating characteristics.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.14€ 9.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)