Piece
Flip switch
Black
30 x 22 mm
latch
None
2 x Off/On
0/I
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
250 V AC
20 A
29.5 mm
3 mm
IP40
1 pc(s)
4 A
1832.3602
10.8 A
Datasheet 704236 Marquardt 1832.3602 Flip switch 1832.3602 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece
User & Safety Instructions 704236 Marquardt 1832.3602 Flip switch 1832.3602 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece
Certificate 704236 Marquardt 1832.3602 Flip switch 1832.3602 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece
€ 12.00€ 11.72*
The necessary accessories are required to use the article as described.