
Number
Total (€ 3.31 / piece)
€ 3.31
incl. VAT
14-day return policy included
Highlights & Details
Rocker Series 1830
Technical specifications
- Approvals ENEC, UL, CSA
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
30 x 11 mm
- Functions
latch
- Lighting type
None
- Switch position
1 x On/On
- Print motif
None
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Length
31.5 mm
- Width
14 mm
- Recess depth
27 mm
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Dim
(L x W) 31.5 mm x 14 mm
- Switching current (inductive)
4 A
- Type
1833.3302
- Material (details)
Plastic
- Type
1 x On/On
- Switching capacity
10 A/250 V AC
- Switching current
10 (4) A
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 700720 Marquardt 1833.3302 Flip switch 1833.3302 250 V AC 10 A 1 x On/On IP40 latch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700720 Marquardt 1833.3302 Flip switch 1833.3302 250 V AC 10 A 1 x On/On IP40 latch 1 pc(s) Piece
Certificate
Certificate 700720 Marquardt 1833.3302 Flip switch 1833.3302 250 V AC 10 A 1 x On/On IP40 latch 1 pc(s) Piece
Description
Tried and tested switching principle with long life and a strong operating characteristics.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.08€ 9.80*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































