




Flip switch
Black
Red
30 x 22 mm
latch
Area illumination
Red
Glow lamp
2 x Off/On
0/I
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
250 V AC
10 A
31.5 mm
25 mm
29.5 mm
2 mm
IP40
1 pc(s)
(L x W) 31.5 mm x 25 mm
4 A
1835.3102
Plastic
2 x off/on
10 (4) A/250 V AC
10 (4) A
Spade plug 6.3 mm
Datasheet 700738 Marquardt 1835.3102 Flip switch 1835.3102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions 700738 Marquardt 1835.3102 Flip switch 1835.3102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)
Certificate 700738 Marquardt 1835.3102 Flip switch 1835.3102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)
€ 13.02€ 12.74*
The necessary accessories are required to use the article as described.