
Number
Total (€ 8.56 / piece)
€ 8.56
incl. VAT
14-day return policy included
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
30 x 11 mm
- Functions
momentary/0/momentary
- Lighting type
None
- Switch position
2 x (On)/Off/(On)
- Print motif
None
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Recess depth
27 mm
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1839.1402
- Switching current
10.8 A
Documents & Downloads
Datasheet
Datasheet 704343 Marquardt 1839.1402 Flip switch 1839.1402 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704343 Marquardt 1839.1402 Flip switch 1839.1402 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)
Certificate
Certificate 704343 Marquardt 1839.1402 Flip switch 1839.1402 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)
Description
Tried and tested switching principle with long life and a strong operating characteristics.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.93€ 23.73*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































