• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1839.3402 Flip switch 1839.3402 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece

Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 22 mm
Functions
momentary/0/momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.06 / piece)
€ 9.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals ENEC, UL, CSA
Packaging type

Piece

Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

30 x 22 mm

Functions

momentary/0/momentary

Lighting type

None

Switch position

2 x (On)/Off/(On)

Print motif

None

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Recess depth

29.5 mm

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Switching current (inductive)

4 A

Type

1839.3402

Switching current

10.8 A

Documents & Downloads

Datasheet

Datasheet 704358 Marquardt 1839.3402 Flip switch 1839.3402 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 704358 Marquardt 1839.3402 Flip switch 1839.3402 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece

Certificate

Certificate 704358 Marquardt 1839.3402 Flip switch 1839.3402 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s) Piece

Description

Tried and tested switching principle with long life and a strong operating characteristics.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)