• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1858.1103 Flip switch 1858.1103 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
19.2 x 12.9 mm
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch 1858 series

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

19.2 x 12.9 mm

Functions

latch

Lighting type

None

Switch position

2 x Off/On

Print motif

0/I

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Length

21 mm

Width

15 mm

Recess depth

21.5 mm

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Dim

(L x W) 21 mm x 15 mm

Switching current (inductive)

4 A

Type

1858.1103

Type

2 x Off/On

Switching current

10 (4) A

Type

1858.1103

Connection

Spade plug 4.8 mm

Documents & Downloads

Datasheet

Datasheet 703110 Marquardt 1858.1103 Flip switch 1858.1103 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703110 Marquardt 1858.1103 Flip switch 1858.1103 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

Description

Without Lights ,Highly productive , miniature - rockertype control switch.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.52€ 7.32*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)