• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1881.1209 Flip switch 1881.1209 250 V AC 12 A 1 x Off/(On) IP51 (front) momentary 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Orange
Functions
momentary
Lighting type
None
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

397 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.01 / piece)
€ 3.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt 1881.1209 Flip switch 1881.1209 250 V AC 12 A 1 x Off/(On) IP51 (front) momentary 1 pc(s)

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals: ENEC, UL
Product type

Flip switch

Casing/button colour

Black

Orange

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Print motif

0

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

12 A

Recess diameter

20.3 mm

Recess depth

18.7 mm

Front panel thickness

1.25 mm

IP51 (front)

Actuating force

3 N

Content

1 pc(s)

Dim

(Ø) 18.6 mm

(Ø)

18.6 mm

Switching current (inductive)

4 A

Type

1881.1209

Type

1 x Off/On

Switching current

12 (4) A

Type

1881.1209

Actuating force

consumption 3 N

Connection

Spade plug 4.8 mm

Documents & Downloads

Datasheet

Datasheet 703043 Marquardt 1881.1209 Flip switch 1881.1209 250 V AC 12 A 1 x Off/(On) IP51 (front) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703043 Marquardt 1881.1209 Flip switch 1881.1209 250 V AC 12 A 1 x Off/(On) IP51 (front) momentary 1 pc(s)

Description

Shapely round rocker switch with high mechanical switching capacity and low installation depth.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.58€ 16.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)