1/2
Piece
Flip switch
Black
30 x 22 mm
momentary
None
2 x Off/(On)
None
Ag
Type C CEE 7/16 plug 6.3 mm
2
250 V AC
20 A
27.6 mm
26.7 mm
3 mm
IP65
1 pc(s)
4 A
1932.3413
2 x Off/On
20/4 A
Spade plug 6.3 mm
Datasheet 704434 Marquardt 1932.3413 Flip switch 1932.3413 250 V AC 20 A 2 x Off/(On) IP65 momentary 1 pc(s) Piece
User & Safety Instructions 704434 Marquardt 1932.3413 Flip switch 1932.3413 250 V AC 20 A 2 x Off/(On) IP65 momentary 1 pc(s) Piece
€ 23.60€ 23.32*
The necessary accessories are required to use the article as described.