
1/3


Piece
Flip switch
Black
Red
30 x 22 mm
latch
Area illumination
Red
Glow lamp
2 x Off/On
0/I
Ag
Type C CEE 7/16 plug 6.3 mm
2
250 V AC
16 A
27.6 mm
26.7 mm
3 mm
IP65
1 pc(s)
4 A
1935.3112
2 x Off/On
20/4 A
Spade plug 6.3 mm
Datasheet 700107 Marquardt 1935.3112 Flip switch 1935.3112 250 V AC 16 A 2 x Off/On IP65 latch 1 pc(s) Piece
User & Safety Instructions 700107 Marquardt 1935.3112 Flip switch 1935.3112 250 V AC 16 A 2 x Off/On IP65 latch 1 pc(s) Piece
€ 16.06€ 15.78*
The necessary accessories are required to use the article as described.