
1/3


Piece
Flip switch
Black
Yellow
30 x 22 mm
latch
Area illumination
Yellow
Glow lamp
2 x Off/On
0/I
Ag
Type C CEE 7/16 plug 6.3 mm
250 V AC
20 A
27.6 mm
26.7 mm
3 mm
IP65
1 pc(s)
4 A
1935.3114
2 x Off/On
20/4 A
Spade plug 6.3 mm
Datasheet 700132 Marquardt 1935.3114 Flip switch 1935.3114 250 V AC 20 A 2 x Off/On IP65 latch 1 pc(s) Piece
User & Safety Instructions 700132 Marquardt 1935.3114 Flip switch 1935.3114 250 V AC 20 A 2 x Off/On IP65 latch 1 pc(s) Piece
€ 13.53€ 13.25*
The necessary accessories are required to use the article as described.