
Number
Total (€ 8.05 / piece)
€ 8.05
incl. VAT
14-day return policy included
Highlights & Details
Marquardt equipment switch Basic type 1930.
Technical specifications
- Approvals ENEC, UL, CSA
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Green
- Front panel cut-out
30 x 22 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Green
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
0/I
- Contact material
Ag
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
20 A
- Width
27.6 mm
- Recess depth
26.7 mm
- Front panel thickness
3 mm
IP65
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1935.3118
- Type
2 x Off/On
- Switching current
20/4 A
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 700146 Marquardt 1935.3118 Flip switch 1935.3118 250 V AC 20 A 2 x Off/On IP65 latch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700146 Marquardt 1935.3118 Flip switch 1935.3118 250 V AC 20 A 2 x Off/On IP65 latch 1 pc(s) Piece
Certificate
Certificate 700146 Marquardt 1935.3118 Flip switch 1935.3118 250 V AC 20 A 2 x Off/On IP65 latch 1 pc(s) Piece
Description
Modern rocker design with integrated seal against dust and splash water. Proven switching principle with low-friction contact system for long-life.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.85€ 11.75*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































