
Image similar


Piece
Flip switch
Black
Green
30 x 22 mm
momentary
Area illumination
Green
Glow lamp
2 x Off/(On)
None
Ag
Type C CEE 7/16 plug 6.3 mm
2
250 V AC
20 A
27.6 mm
26.7 mm
3 mm
IP65
1 pc(s)
1935.3218
2 x Off/On
120 A
1935.3218
Spade plug 6.3 mm
Datasheet 703051 Marquardt 1935.3218 Flip switch 1935.3218 250 V AC 20 A 2 x Off/(On) IP65 momentary 1 pc(s) Piece
User & Safety Instructions 703051 Marquardt 1935.3218 Flip switch 1935.3218 250 V AC 20 A 2 x Off/(On) IP65 momentary 1 pc(s) Piece
€ 25.11€ 24.83*
The necessary accessories are required to use the article as described.