• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1939.3312 Flip switch 1939.3312 250 V AC 14 A 2 x (On)/Off/(On) IP65 momentary/0/momentary 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 22 mm
Functions
momentary/0/momentary
Lighting type
None
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

558 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.10 / piece)
€ 12.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch 1930 series

Our service for you

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

30 x 22 mm

Functions

momentary/0/momentary

Lighting type

None

Switch position

2 x (On)/Off/(On)

Print motif

None

Contact material

Ag

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

14 A

Width

27.6 mm

Recess depth

26.7 mm

Front panel thickness

3 mm

IP65

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

4 A

Type

1939.3312

Type

2 x Off/On

Switching current

20/4 A

Connection

Spade plug 6.3 mm

Documents & Downloads

Datasheet

Datasheet 706948 Marquardt 1939.3312 Flip switch 1939.3312 250 V AC 14 A 2 x (On)/Off/(On) IP65 momentary/0/momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706948 Marquardt 1939.3312 Flip switch 1939.3312 250 V AC 14 A 2 x (On)/Off/(On) IP65 momentary/0/momentary 1 pc(s)

Certificate

Certificate 706948 Marquardt 1939.3312 Flip switch 1939.3312 250 V AC 14 A 2 x (On)/Off/(On) IP65 momentary/0/momentary 1 pc(s)

Description

Modern rocker design with integrated seal against dust and splash water. Proven switching principle with low-friction contact system for long-life.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.14€ 26.86*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)