Short-travel keys
+ LED
White
momentary
LED
Area illumination
White
LED (monochrome)
3006.2106
1 x Off/(On)
ON/OFF
1 maker
Gold plated
SMD
28 V
1 W
50 mA
-40 °C
95 °C
9.85 mm
9.85 mm
3.95 mm
6.8 mm
50E4
14 V DC 10 MA 50E4
IP40
4 N
1 pc(s)
(L x W x H) 9.85 x 9.85 x 3.95 mm
03006.2106-00
yes
Datasheet 3474802 Marquardt 3006.2106 03006.2106-00 Short-travel keys 28 V 50 mA 1 x Off/(On) momentary White (L x W x H) 9.85 x 9.85 x 3.
User & Safety Instructions 3474802 Marquardt 3006.2106 03006.2106-00 Short-travel keys 28 V 50 mA 1 x Off/(On) momentary White (L x W x H) 9.85 x 9.85 x 3.