• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 146/sw Travel adapter 1-piece set 146/sw

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 50 g
  • Nominal voltage: 250 V
  • Polypropylene housing
  • Protection class: IP20
Product type

Travel adapter

Max. nominal current

13 A

Dim

(L x W x H) 58 x 48 x 48 mm

Length

58 mm

Width

48 mm

Height

48 mm

Documents & Downloads

Datasheet

Datasheet 3164773 Martin Kaiser 146/sw Travel adapter 1-piece set 146/sw

User & Safety Instructions

User & Safety Instructions 3164773 Martin Kaiser 146/sw Travel adapter 1-piece set 146/sw

Description

Travel plug adapter with protective contact of socket type F on socket type G with shutter.

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)