• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 181/sw/1 Travel adapter Fix-Adapter CH Typ 12/Schuko denzentraler Steckeransatz, IP 20, schwarz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Decentralized plug approach

Technical specifications

  • Rated power - Max. 2500 W
  • MODEL - IEC 60884-1, CEE7/7, SN 441011
  • Contacts - CuZn37, CuZn39, Fe
  • Contact carrier and casing - Polyamide 6
  • Protection class IP20
Product type

Travel adapter

USB port

No

Operating voltage

250 V

Max. nominal current

10 A

For mains outlet

J

Mains plug type (on device)

E

Documents & Downloads

Datasheet

Datasheet 3385114 Martin Kaiser 181/sw/1 Travel adapter Fix-Adapter CH Typ 12/Schuko denzentraler Steckeransatz, IP 20, schwarz

User & Safety Instructions

User & Safety Instructions 3385114 Martin Kaiser 181/sw/1 Travel adapter Fix-Adapter CH Typ 12/Schuko denzentraler Steckeransatz, IP 20, schwarz

Conformity certificate

Conformity certificate 3385114 Martin Kaiser 181/sw/1 Travel adapter Fix-Adapter CH Typ 12/Schuko denzentraler Steckeransatz, IP 20, schwarz

Description

For handheld electronic devices IP20

This text is machine translated.

Features

  • Can be plugged into IP55 sockets

Scope of delivery

  • With installation instructions

Hints

Only for hand-held electrical devices IP 20

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)