• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mascot Battery VRLA charger Mascot 12 V Charging current (max.) 4 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tabletop lead-acid charger 12 V, 4 A

  • 3-stage battery control with current detection
  • Corresponds to medical directive EN60601 and UL60601-1
  • Short circuit and reverse polarity protection
  • Incl. alligator clips
  • This text is machine translated.
  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.

Technical specifications

  • Temperature range: -10 to +40ºC
  • Protection class: I
  • Max. output power: <60 W
  • Connection: 3-pin IEC 320
Product type

VRLA charger

Matching rechargeable battery

Lead-acid

SLA

Lead acid membrane

Suitable for lead-type rechargeables

12 V

Recommended battery capacity (min.)

15 Ah

Recommended battery capacity (max.)

90 Ah

Charging slots

1

Operating voltage

90 - 264 V

Charging current (max.)

4 A

Charging current at 12 V

4 A

Charge Voltage

14.7 V

Length

135 mm

Width

80 mm

Height

44 mm

Weight

350 g

Dim

(L x W x H) 135 x 80 x 44 mm

Max. charging current

4 A

Documents & Downloads

Datasheet

Datasheet 200710 Mascot Battery VRLA charger Mascot 12 V Charging current (max.) 4 A

User & Safety Instructions

User & Safety Instructions 200710 Mascot Battery VRLA charger Mascot 12 V Charging current (max.) 4 A

Conformity certificate

Conformity certificate 200710 Mascot Battery VRLA charger Mascot 12 V Charging current (max.) 4 A

Description

Mascot lead-acid battery charger for reliable and efficient battery charge with an intelligent charge control, protection devices and robust processing.

This text is machine translated.

Features

  • 3-stage battery control with current detection as charging cut-off
  • Corresponds to medical directive EN60601 and UL60601-1
  • Microprocessor-controlled charging regulation
  • Circuit breaker
  • Reverse polarity protection
  • Display via 3 LED

Scope of delivery

  • Charger
  • Alligator clips
  • User manual.

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.