• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 81641441 Tool set MTS R: T-Griff-Schlüssel, 15-tlg. 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador MTS: T-grip key set, 15-piece, inner hexagon 2-10 mm/TX 10-45 (1/3): Inner hexagon 2-10 mm? Parts lists

  • High-quality, professional industrial qualityMTS: T-handle key set, 15 piece; 2-10/TX 10-45 (1/3)

Technical specifications

Product type

Tool set

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636938 Matador Schraubwerkzeuge 81641441 Tool set MTS R: T-Griff-Schlüssel, 15-tlg. 1 Set

Description

Our classics in perfect order.Organise your life with two-color MTS modules.MTS tool module: T-handle key set, 15-piece, 3/3: 565x390 mm. It is a practical tool for difficult cases. By the asymmetrical 2-component T-grip one achieves very high torques and can also loosen difficult-to-reach screws comfortably and securely thanks to the long blade. The two-colored soft-foam inlay enables the perfect order and the easy tool control (missing tool is detected immediately) and can be combined completely flexibly. Suitable for THE MATADOR workshop trolley RATIO and VARIO as well as the Men's Kitchen, but also for most of the commercial workshop trolleys and drawers. Contents: The most important T-handle keys: 2, 3, 4, 5, 6, 8, 10 mm and inner hexagon TX 10, TX 15, TX 20, TX 25, TX 27, TX 30, TX 40, TX 45.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.