• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 81789350 Tool set MTS unlimited edition, 350-tlg. 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador MTS Unlimited Edition: 350-piece,

  • High-quality, professional industrial quality350-piece MTS Unlimited Edition

Technical specifications

Product type

Tool set

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636963 Matador Schraubwerkzeuge 81789350 Tool set MTS unlimited edition, 350-tlg. 1 Set

Description

Tool set MTS unlimited edition 350 quality tools. 8 modules Done. You don't need anything else.The MATADOR tool set "unlimited edition" with 350 tools is the ideal "all-inclusive" equipment of high-quality professional tools for the demanding mechanics. Eight 3/3 inserts (570x390 mm) result in 8 fully equipped tool drawers that fit into THE MATADOR RATIO and VARIO workshop trolley and the Men's Kitchen – the innovative tool world from Matador – as well as in most commercial workshop trolleys and drawers. The two-color soft foam inserts shake-proof your tool to tidy up your budget since you can see missing tools right away. The inserts are solvent resistant and easy to clean, so that they still look new even after long use.The unlimited edition toolkit consists of double ring and ring spanner of 6-34 mm, a 6-piece. Combination wrench set with patented gear in 8- 19 mm, an extensive set of socket wrenches and wrench inserts in 6.3 mm (1/4") and 12.5 (1/2") inclusive Hexagon socket, hexagon socket and XZN inserts, a ball-head Allen key set, an Allen key set in a practical soft-grip holder, an extensive set of pliers incl. Spark plug pliers with modern and ergonomic 3-component grips and numerous extra functions, one 4-piece Circlip pliers set of 34 Screwdriver set with 2 component handles (inc. Inner hexagon) and the most important hammer tools and general tools for automobile repair. A comprehensive bit set with a special mini bit ratchet for close gaps completes the high-quality complete package.

This text is machine translated.