• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 81641710 Tool set MTS unlimited: Mechanik, 19-tlg. 1 Set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador MTS unlimited: Mechanics set, 19-piece, (3/3)

  • High-quality, professional industrial qualityMTS unlimited: Mechanics set, 19-piece.Suitable for MATADOR RATIO and the Men's Kitchen, as well as for most of the commercial workshop trolleys and drawers

Technical specifications

Product type

Tool set

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636946 Matador Schraubwerkzeuge 81641710 Tool set MTS unlimited: Mechanik, 19-tlg. 1 Set

Description

Our classics in perfect order.Organise your life with two-color MTS modules.MTS tool module, unlimited: Mechanics set, 19-piece, 3/3: 565x390 mm. Is a useful addition to every workshop. The two-colored soft-foam inlay enables the perfect order and the easy tool control (missing tool is detected immediately) and can be combined completely flexibly. Suitable for THE MATADOR workshop trolley RATIO and VARIO as well as the Men's Kitchen, but also for most of the commercial workshop trolleys and drawers. Contents: A safety key hammer with ash handle in 400 g and a shock-proof soft hammer with 40 mm impact head. The punch tool kit contains the following tools: Flat chisel: 150, 200 mm, center punch: 120x4 mm, split pin driver: 3, 4, 5, 6, 8 mm, punch 4, 8 mm, 250 mm workshop files in flat, triangular, round, square. The set also includes a 5 m steel strip, a cutter and a mounting plastic wedge.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.