Bit set
1/4" (6.3 mm)
3/8" (10 mm)
1/2" (12.5 mm)
Chromium-vanadium steel
chrome plated
3 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
Show morePhillips
Slot
Star
Allen
Pozidriv
E
(L x W) 570 mm x 390 mm
570 mm
390 mm
1 pc(s)
User & Safety Instructions 1660641 Matador Schraubwerkzeuge Bit set 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm) 81641421
The necessary accessories are required to use the article as described.