• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit set 1/4" (6.3 mm) 81641412

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

Spanner size

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Downforce

Twelve-point socket

Dim

(L x W) 570 mm x 390 mm

Length

570 mm

Width

390 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660640 Matador Schraubwerkzeuge Bit set 1/4" (6.3 mm) 81641412

Description

MTS-R/V: Socket Wrench XL. Two-colored MTS insert with 72-piece Set Socket Wrench. Suitable for workshop trolley RATIO AND VARIO.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.