• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit set 81641402

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661025 Matador Schraubwerkzeuge Bit set 81641402

Description

MTS-R/V: socket wrench 12.5 (1/2). Two-colored MTS insert with 22-piece Set Socket Wrench. Suitable for workshop trolley RATIO AND VARIO, with blank modules even for QUADRO.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.