• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit set Imperial 1/4" (6.3 mm) 21359281

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Function

Imperial

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/8 inch

5/32 inch

3/16 inch

7/32 inch

1/4 inch

9/32 inch

5/16 inch

11/32 inch

3/8 inch

7/16 inch

1/2 inch

Show more
Material properties

chrome plated

Spanner size

3 mm

4 mm

5 mm

6 mm

8 mm

Downforce

Allen

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659362 Matador Schraubwerkzeuge Bit set Imperial 1/4" (6.3 mm) 21359281

Description

Socket wrench set, 6-kt.. With a normal ratchet handle or multi-ratchet. In sturdy steel box, permanent quality, black powder-coated. With black MFS inlay made of soft foam, resistant to oils and fats, no clatter more. Chromium-vanadium/Super chrome coating for perfect rust protection, it cannot be chipping.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.