• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge smartyBOX S5 Bit set Metric 1/2" (12.5 mm) 29-piece 81454114

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador smartbox S5, 29-piece, 1/4-1/2": 4-32 mm

  • High-quality, professional industrial qualitySmartybox S5, 29-piece; 1/4-1/2": 4-32 mm

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Plastic

Spanner size (inch)

1/2 inch

Downforce

Allen

Dim

(L x W x H) 367 x 316 x 72 mm

Length

367 mm

Width

316 mm

Height

72 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636913 Matador Schraubwerkzeuge smartyBOX S5 Bit set Metric 1/2" (12.5 mm) 29-piece 81454114

Description

The smartBOX S5. The latest generation of socket wrench sets.The 29-part S5 is the classic bit set in 1/2" for all screw connections of 8, 32 mm. The ideal composition of ratchet, accessories and socket wrench inserts. This standard equipment is supplemented by three socket wrench inserts for spark plugs. All tools are securely stored in a soft foam system. This quality plastic box is perfect for mobile use but also looks great in any workshop. The Matador i-Boxx 72 protects the box spanner sets reliably against water spray and allows maximum order. It can be integrated into THE Matador system. The sturdy stacking box has a load capacity of up to 5 kg and provides a perfect overview by means of transparent cover plate and inscribable handle. Outer dimensions (WxTxH): 367x316x72 mm.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.