• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Cilpboard folio 2349290 Black (W x H x D) 24.5 x 33.5 x 2.5 cm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2349290 Black (W x H x D) 24.5 x 33.5 x 2.5 cm

  • Robust writing plate and practical separate storage box in one
  • Safe: Keep documents shock, dust and splash-proof
  • For all those who work on the road: Craftsmen, trainers, driving teachers, in school,
  • University or during the inventory
  • Compact: Fits in briefcase, backpack or school case
  • Clever: Removable separation insert as pen pocket
  • This text is machine translated.

Technical specifications

Paper size

A4

Product type

Cilpboard folio

Factory colour

Black

Dim

(W x H x D) 24.5 x 33.5 x 2.5 cm

Position (clip)

top

Lifting eye

No

Writable area

No

Clip colour

Silver

Material

Polypropylene

Width

24.5 cm

Height

33.5 cm

Depth

2.5 cm

Strength

2.3 mm

Rounded corners

Yes

Binder clip thickness (max.)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376830 Maul Cilpboard folio 2349290 Black (W x H x D) 24.5 x 33.5 x 2.5 cm

Description

Features

  • Practical: 2 locking clips on the long side, close the box securely and without gaps
  • Outside clamp: Flat, stable clamp terminal with recessed grip and protective plastic corners, clamp width approx. 0.8 cm
  • Comfortable: Opening to the side
  • Gentle: With non-slip, rounded corners
  • Sturdy plastic hinges, easy to use
  • Especially handy: Height 2.5 cm
  • Dimensions: Inside 32.5 x 22.2 x 1.8 cm, separate insert 23.5 x 3.0 cm
  • Made of unbreakable polypropylene, matt erodes surface
  • Storage box for documents in the format DIN A4

More interesting products

(*All information is plus legal VAT)