• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2310202 White (W x H x D) 30.8 x 24.5 x 15 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4 landscape

Product type

Clipboard

Factory colour

White

Dim

(W x H x D) 30.8 x 24.5 x 15 cm

Position (clip)

lateral

Lifting eye

Yes

Clip colour

White

Material

Plastic

Clamp material

Plastic

Width

30.8 cm

Height

24.5 cm

Depth

15 mm

Product type description

MAULpro

Strength

3 mm

Promotional item type

Klemmbrett MAULpro

Binder clip thickness (max.)

9 mm

recyclable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335786 Maul Clipboard 2310202 White (W x H x D) 30.8 x 24.5 x 15 cm

Description

With flat clip, plate made from break-proof 3 mm strong plastic, Clamping width 10 mm, red rubber-like lip keeps the paper, hanging up, clip on the long side. Patented.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)